Stanley FA1111R technical specifications.
| Package/Case | 3216 |
| Luminous Intensity | 65mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1111R |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1111R to view detailed technical specifications.
No datasheet is available for this part.