
Surface mount LED emitter, 0805 package, featuring diffused orange light with a 145° viewing angle and 609nm wavelength. This component operates with a 30mA forward current and 5V reverse voltage, delivering 65mcd luminous intensity. Designed for tape and reel packaging, it offers a wide operating temperature range from -40°C to 85°C.
Stanley FA1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Series | 1112H |
| Viewing Angle | 145° |
| Wavelength | 609nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
