
Red LED emitter, surface mount (SMD/SMT) package, featuring a 130° viewing angle and 635nm wavelength. This component offers a forward current of 30mA, a luminous intensity of 50mcd, and a power dissipation of 81mW. Encased in a 3mm x 2mm x 1mm profile with a colorless, domed, diffused lens, it operates within a temperature range of -40°C to 85°C and is lead-free.
Stanley FR1101F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 1101F |
| Viewing Angle | 130° |
| Wavelength | 635nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FR1101F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.