Stanley FR1105WTR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley FR1105WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.