
Uni-color red chip LED emitter in a 2-pin SMD package, measuring 2.5mm x 2mm x 1.3mm. Features a peak wavelength of 636nm, 70mcd intensity, and a wide 140° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 78mW. Suitable for surface mount applications with a temperature range of -40°C to 100°C.
Stanley FR1106W technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 70mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 636nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley FR1106W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.