
Red diffused LED emitter, 1608 package size (0.8mm x 1.6mm x 0.8mm), featuring a 150° viewing angle and 50mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, offering a wavelength of 635nm. This surface mount component is lead-free, RoHS compliant, and packaged on tape and reel.
Stanley FR1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 1111C |
| Viewing Angle | 150° |
| Wavelength | 635nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley FR1111C-TR to view detailed technical specifications.
No datasheet is available for this part.
