This surface mount LED has a 5V reverse voltage rating and a maximum forward current of 30mA. It can dissipate up to 81mW of power. The LED is packaged in a SMD/SMT package with dimensions of 1.6mm depth and 3.2mm length. Operating temperature range is from -40°C to 85°C. The LED is lead free and available on tape and reel.
Stanley FR1111R-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Viewing Angle | 150° |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley FR1111R-TR to view detailed technical specifications.
No datasheet is available for this part.