Stanley FR5865S technical specifications.
| Depth | 5.6mm |
| Forward Current | 50mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 440mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Stanley FR5865S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.