Stanley FY1105W-TR technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 180mcd |
| Packaging | Cut Tape |
| Viewing Angle | 100° |
| Wavelength | 592nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1105W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.