Stanley FY1106W-TR technical specifications.
| Package/Case | 2520 |
| Lens Style | Round |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1106W |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1106W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.