
Yellow diffused LED emitter, 1608 (0603) SMD package. Features 590nm wavelength, 50mcd luminous intensity, and a 149° viewing angle. Operates with a 30mA forward current and 5V reverse voltage. Surface mountable with a flat, colorless diffused lens. Suitable for operation between -40°C and 85°C.
Stanley FY1112C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 1112C |
| Viewing Angle | 149° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1112C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
