Stanley FY1113F-TR technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Cut Tape |
| Viewing Angle | 150° |
| Wavelength | 592nm |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY1113F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.