Stanley FY3863X technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3.1mm |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Luminous Intensity | 720mcd |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FY3863X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.