Stanley GSPW1653JTE-27X technical specifications.
| Package/Case | CLCC |
| Correlated Color Temperature (CCT) | 2700K |
| Lens Style | Round |
| Luminous Flux | 120lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley GSPW1653JTE-27X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.