Stanley HAY5066X technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Stanley HAY5066X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.