
Surface mount standard LED emitter, pure green color, featuring a 1.6mm diameter, water-clear, diffused, domed lens. Operates with a 30mA forward current, 4V reverse voltage, and 75mW power dissipation. Offers a luminous intensity of 12mcd at a 555nm wavelength and a 40° viewing angle. Encased in a 1206 (3216 metric) package, this lead-free, RoHS compliant component is supplied on tape and reel.
Stanley HBG1105W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1105W |
| Viewing Angle | 40° |
| Wavelength | 555nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley HBG1105W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
