
This standard LED from Stanley features a diffused, colorless lens style with a luminous intensity of 30 millicandela and a viewing angle of 40 degrees. It has a depth of 1.6mm and a length of 3.2mm. The LED is designed for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -40°C to 100°C and has a power dissipation of 75 milliwatts. The LED is lead free and RoHS compliant.
Stanley HPG1105W-RR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Stanley HPG1105W-RR to view detailed technical specifications.
No datasheet is available for this part.