
Surface mount green LED emitter, 1.6mm width, 3.2mm length, and 1.85mm height, featuring a water clear lens. Emitting light at a 560nm wavelength with a luminous intensity of 30mcd and an 80° viewing angle. Operates within a temperature range of -40°C to 120°C, constructed with lead-free materials, and supplied in 1206 package size on cut tape.
Stanley HPG1105W-TR technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 80° |
| Wavelength | 560nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley HPG1105W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.