Uni-color white chip LED emitter in a 2-pin SMD package. This surface mount device features a right-angle mounting orientation and a rectangular lens. Delivering 1440mcd intensity and 3.6lm luminous flux with a 115° viewing angle, it operates with a maximum forward current of 30mA and a maximum forward voltage of 3.5V. Constructed with InGaN material, this high-brightness LED is suitable for applications within a -30°C to 85°C temperature range.
Stanley HSW1152LTM technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 0.95 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 1440mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Luminous Flux | 3.6lm |
| Viewing Angle | 115° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 114mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley HSW1152LTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.