
Red, single-color LED emitter with a water-clear, domed, round lens. Features a 5mm diameter, T-1 3/4 package, and through-hole mounting. Operates with a 50mA forward current, 4V reverse voltage, and offers a luminous intensity of 300mcd at a 660nm wavelength. RoHS compliant and lead-free, with an operating temperature range of -30°C to 85°C.
Stanley KR5005S technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley KR5005S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
