Uni-color red standard LED emitter, featuring a 660nm peak wavelength and 300mcd intensity. This through-hole component is housed in a T-1 3/4 (5mm) package with a 2.5mm pin pitch. Operating with a maximum forward current of 50mA and a forward voltage of 2.5V, it offers a 40° viewing angle. The LED is constructed with GaAlAs material and designed for top-mount orientation.
Stanley KR5805S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 7.6 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 300mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x6.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley KR5805S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.