Uni-color white chip LED emitter in an 8-pin SMD package, measuring 5mm x 5mm x 0.55mm. Features high brightness with 11000mcd intensity and 38lm luminous flux, utilizing InGaN LED material. Offers a 120° viewing angle with a circular lens. Operates with a maximum forward current of 50mA and a maximum forward voltage of 4.2V, with a maximum power dissipation of 860mW. Suitable for surface mount applications with a top mount orientation, operating within a temperature range of -30°C to 85°C.
Stanley KW1448A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 11000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Luminous Flux | 38lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 4 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 860mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley KW1448A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.