Stanley LG5804B technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Luminous Intensity | 800mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Wavelength | 522nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley LG5804B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
