Stanley MAY4371F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.15mm |
| Lens Color | Yellow |
| Lens Size | 3.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Stanley MAY4371F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.