Stanley MU02-5202 technical specifications.
| Color | Green |
| Current | 30mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Style | Tinted |
| Luminous Intensity | 32mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU02-5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.