Stanley MU03-4201 technical specifications.
| Color | Yellow |
| Current | 60mA |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MU03 |
| Voltage Rating | 2.1V |
| Wavelength | 570nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU03-4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.