Stanley MU04-2101 technical specifications.
| Color | Red |
| Current | 60mA |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 32mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Series | MU04 |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU04-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.