Stanley MU07-3101 technical specifications.
| Color | Orange |
| Current | 60mA |
| Depth | 7mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 30mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 5 |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 320mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU07 |
| Voltage Rating | 2.2V |
| Wavelength | 605nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU07-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.