Stanley MU08-9301 technical specifications.
| Color | Green, Red |
| Current | 60mA |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MU08 |
| Voltage Rating | 1.7V |
| Wavelength | 555nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU08-9301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.