Stanley MU13-9102 technical specifications.
| Package/Case | Module |
| Color | Green, Red |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Lens Color | White |
| Lens Size | 9mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU13-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.