This red LED features a forward current of 30mA and a reverse voltage of 4V. It has a power dissipation of 120mW and is mounted through a hole. The LED is RoHS compliant and has a luminous intensity of 16mcd.
Stanley MU16-2101 technical specifications.
| Color | Red |
| Current | 60mA |
| Depth | 5mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Colored |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU16 |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU16-2101 to view detailed technical specifications.
No datasheet is available for this part.