Stanley MU16-5101 technical specifications.
| Color | Green |
| Current | 60mA |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Lens Style | Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MU16 |
| Voltage Rating | 2.2V |
| Wavelength | 555nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU16-5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.