Stanley MU20-2101 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current | 30mA |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU20-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.