Stanley MU20-3101 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current | 25mA |
| Lead Free | Lead Free |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU20-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.