Stanley MU92-4001 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lead Free | Lead Free |
| Length | 9mm |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MU92 |
| Voltage Rating | 2.1V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU92-4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.