Smart/Normal 7 Seg Numeric LED Display, Orange, 15.24mm, 19 X 12.50 MM, ROHS COMPLIANT PACKAGE-10
Stanley NAA163-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley NAA163-B to view detailed technical specifications.
No datasheet is available for this part.