Stanley NAG163PB technical specifications.
| Package/Case | DIP |
| Depth | 19mm |
| Forward Current | 25mA |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Tray |
| Power Dissipation | 63mW |
| Reverse Voltage | 4V |
| Viewing Area (height) | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley NAG163PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.