Stanley NAR143B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 8mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 49 |
| RoHS Compliant | Yes |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley NAR143B to view detailed technical specifications.
No datasheet is available for this part.