
This red LED display is packaged in a DIP format and mounted through a hole. It features 8 elements and a luminous intensity of 12 millicandela. The display operates within a power dissipation of 60 milliwatts and a reverse voltage of 4 volts. The LED display is compliant with RoHS regulations and is packaged in a tray format.
Stanley NAR161-B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Packaging | Tray |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley NAR161-B to view detailed technical specifications.
No datasheet is available for this part.