Stanley NAR263C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 15mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 1 |
| Width | 0.992inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley NAR263C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.