Stanley NARG107 technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Display Type | Segment |
| Lead Free | Lead Free |
| Luminous Intensity | 4mcd |
| Max Power Dissipation | 80mW |
| Number of Characters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley NARG107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.