Stanley NARG161 technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Intensity | 2.4mcd |
| Max Power Dissipation | 36mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 16 |
| Package Quantity | 1 |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 15.2mm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley NARG161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.