Stanley NKG105PB technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Lead Free | Lead Free |
| Luminous Intensity | 8mcd |
| Max Power Dissipation | 126mW |
| Number of Characters | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Stanley NKG105PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.