This green LED segment display is packaged in a DIP format with a maximum power dissipation of 63mW. It has a luminous intensity of 2mcd and a height of 0.748inch. The display is lead free and has a width of 0.492inch. It is designed for general use in LED indication applications.
Stanley NKG141PB technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 2mcd |
| Max Power Dissipation | 63mW |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley NKG141PB to view detailed technical specifications.
No datasheet is available for this part.