
Stanley NKR161-B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.748inch |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 15.24mm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley NKR161-B to view detailed technical specifications.
No datasheet is available for this part.