Stanley NUR1106W technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Intensity | 220mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | 1106W |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley NUR1106W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
