This surface mount LED has a rectangular shape with a luminous intensity of 12mcd and a viewing angle of 85°. It operates within a temperature range of -30°C to 85°C and has a power dissipation of 75mW. The LED is lead free and has a wavelength of 560nm. It is available in a package quantity of 1 and is packaged in tape and reel. The LED is a single element with a depth and width of 1.5mm and a height of 1.9mm.
Stanley PG1102WTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Series | 1102W |
| Shape | Rectangular |
| Viewing Angle | 85° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1102WTR to view detailed technical specifications.
No datasheet is available for this part.