Stanley PG1113F-TR technical specifications.
| Color | Green |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 6.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 147° |
| Wavelength | 560nm |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1113F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.