Stanley PG5307S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG5307S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.