Stanley PG5351KY technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Packaging | Bag |
| Viewing Angle | 134° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG5351KY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.